- Home ›
- All Products›
- 215334-1
215334-1
TE Connectivity / AMP Brand
48P.IEC-F FEM.CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
48P.IEC-F FEM.CONN.
Search Keywords: 2153341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215334-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Columns:16
-
Number of Signal Positions:48
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Thickness (Recommended):1.6 – 2.4 mm
-
Mating Alignment:With
-
Number of Positions:48
-
Contact Current Rating (Max):5.5 A
-
DIN Level:II
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Rows Loaded:Z, B, D
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:3
-
DIN Size:Standard
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Material:Polyester - GF
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Eurocard Connector Configuration Type:Type F
-
Packaging Method:Tray
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Post & Tail Length:.157 in, 4 mm
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
225
$44.56
450
$22.76
675
$15.49
900 +
$15.18
Click for Quote
Log in
to unlock special pricing