- Home ›
- All Products›
- 2-1532231-0
2-1532231-0
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***S
Search Keywords: 215322310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532231-0
-
Alias/AKA:094-0216-2007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Connector Style:Receptacle
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Preloaded:Yes
-
Number of Positions:25
-
Lead Length:18 in, 457.2 mm
-
Wire Type:Stranded
-
Mounting Hardware:Jackscrew - Low Profile
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$564.47
5
$556.00
7
$547.67
13
$312.24
19
$225.51
25 +
$221.00
Click for Quote
Log in
to unlock special pricing