- Home ›
- All Products›
- 2-1532223-4
2-1532223-4
TE Connectivity / AMP Brand
052-0542-0001=STR PLUG, HEX NUT, S50
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
052-0542-0001=STR PLUG, HEX NUT, S50
Search Keywords: 215322234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532223-4
-
Alias/AKA:052-0542-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Center Contact Plating Material:Gold
-
Body Material:Brass
-
Cable Connector Orientation:Straight
-
Coupling Nut Style:Hex
-
Grade:Commercial
-
Connector Style:Plug
-
Termination Method to Wire & Cable:Solder
-
Additional Features:Pin Protection
-
Body Plating Material:Silver
-
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Impedance:50 Ω
-
Connector Interface:SMB
-
Connector Product Type:Connector Assembly
-
Coupling Mechanism:Threaded
-
Packaging Method:Package
-
Thread Size:4.83 [.19] - 32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$139.88
50
$74.05
75
$52.11
100 +
$51.07
Click for Quote
Log in
to unlock special pricing