Image is representational - see mfr. specs

M83513/04-A07C, MCKS-C2-B-9S5L5-0.5

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M83513/04-A07C, MCKS-C2-B-9S5L5-0.5
Search Keywords: 215321713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1532171-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    9
  • Mounting Hardware:
    None
  • Connector & Housing Type:
    Receptacle
  • Connector System:
    Cable-to-Board
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    3 A
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
7
$144.81
13
$95.97
19
$77.97
25 +
$76.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!