- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1532025-2
2-1532025-2
TE Connectivity / AMP Brand
Connector High Density Rectangular Socket - 152 Position - 0.635mm - Solder - Thru-Hole.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Connector High Density Rectangular Socket - 152 Position - 0.635mm - Solder - Thru-Hole.
Search Keywords: 215320252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532025-2
-
Alias/AKA:095-9092-1093
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$4,109.84
3
$4,099.56
5
$2,512.64
8
$1,603.46
10 +
$1,571.39
Click for Quote
Log in
to unlock special pricing