- Home ›
- All Products›
- 2-1532023-9
2-1532023-9
TE Connectivity / AMP Brand
095-0615-2030=MCDR3-B-51PS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0615-2030=MCDR3-B-51PS
Search Keywords: 215320239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532023-9
-
Alias/AKA:095-0615-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:51
-
Contact Type:Pin
-
Insulation Color:Black
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector & Housing Type:Plug
-
Mounting Hardware:None
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Solder Pot
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$1,896.60
13
$1,043.21
19
$728.80
25 +
$714.23
Click for Quote
Log in
to unlock special pricing