- Home ›
- All Products›
- 2-1532021-8
2-1532021-8
TE Connectivity / AMP Brand
095-0605-2133=MCDR3-B-15P6Q9-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0605-2133=MCDR3-B-15P6Q9-
Search Keywords: 215320218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532021-8
-
Alias/AKA:095-0605-2133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Number of Positions:15
-
Mounting Hardware:None
-
Connector & Housing Type:Plug
-
Insulation Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$321.49
13
$183.29
20
$125.76
26 +
$123.24
Click for Quote
Log in
to unlock special pricing