- Home ›
- All Products›
- 2-1532021-4
2-1532021-4
TE Connectivity / AMP Brand
095-0605-2067=MCDG3-P-15P5L4-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0605-2067=MCDG3-P-15P5L4-
Search Keywords: 215320214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532021-4
-
Alias/AKA:095-0605-2067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Jackscrew - Low Profile
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$264.06
25
$145.39
38
$100.96
50 +
$98.94
Click for Quote
Log in
to unlock special pricing