- Home ›
- All Products›
- 2-1532006-9
2-1532006-9
TE Connectivity / AMP Brand
142-0000-0003=PLUG,STRAIGHTS-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
142-0000-0003=PLUG,STRAIGHTS-
Product Highlights:
- Connector - RF
- Housing Gender = Plug
- Terminate To Coaxial Cable
- Coupler Style = Threaded
- Coaxial Cable Termination Type = Crimp
Search Keywords: 215320069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532006-9
-
Alias/AKA:142-0000-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Mating Retention Type:Safety Wire Holes
-
Coupling Nut Style:Hex
-
Connector Style:Plug
-
Cable Connector Orientation:Straight
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
Connector Interface:Ultra Miniature (LEPRA/CON)
-
Cable Type:RG 178/U , RG 196/U
-
Center Contact Plating Material:Gold
-
Grade:Commercial
-
Termination Method to Wire & Cable:Crimp
-
Coupling Mechanism:Threaded
-
Packaging Method:Package
-
Additional Features:Solderless
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
47 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
28
$232.30
55
$124.83
83
$85.33
110 +
$83.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments