- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2-1532006-8
2-1532006-8
TE Connectivity / AMP Brand
Coaxial Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Coaxial Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coupler Style = Threaded
- Coaxial Cable Termination Type = Crimp
Search Keywords: 215320068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532006-8
-
Alias/AKA:142-0000-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultra Miniature
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:14.73 x 3.96 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
304
Can Ship immediately
MOQ for out of Stock Qty:
25
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$99.95
5
$82.47
10
$79.88
25
$74.88
50
$74.14
75
$73.41
100 +
$72.68
Click for Quote
Log in
to unlock special pricing