- Home ›
- All Products›
- 2-1532006-4
2-1532006-4
TE Connectivity / AMP Brand
141-1004-0001=RCPT,PCSOS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
141-1004-0001=RCPT,PCSOS
Product Highlights:
- Connector - RF
- Housing Gender = Jack
- Terminate To Printed Circuit Board
- Coupler Style = Slide-On
- PCB Mount Angle = Vertical
Search Keywords: 215320064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532006-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coupling Mechanism:Slide-On
-
Additional Features:Solderless
-
Impedance:50 Ω
-
Body Plating Material:Gold
-
Packaging Method:Package
-
Connector Interface:Ultra Miniature (LEPRA/CON)
-
Center Contact Plating Material:Gold
-
Termination Method to PC Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Grade:Commercial
-
Connector Style:Jack
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$110.77
50
$58.64
75
$41.27
100 +
$40.44
Click for Quote
Log in
to unlock special pricing