- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215309-6
215309-6
TE Connectivity / AMP Brand
2X6P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2X6P HV100 REC CON. TE, 8.5MM
Search Keywords: 2153096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215309-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,501
Can Ship immediately
Minimum Order Quantity:
80
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
80
$0.8568
500
$0.8160
2,000
$0.7854
5,000
$0.7650
14,000 +
$0.7242
Click for Quote
Log in
to unlock special pricing