- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215309-3
215309-3
TE Connectivity / AMP Brand
2X3P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X3P HV100 REC CON. TE, 8.5MM
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- HV-100
- 3 Positions
Search Keywords: 2153093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215309-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,394
Can Ship immediately
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
720
Order Increment:
240
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
240
$1.034
480
$0.960
720
$0.933
1,440
$0.916
2,160
$0.891
2,880 +
$0.845
Click for Quote
Log in
to unlock special pricing