- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215308-8
215308-8
TE Connectivity / AMP Brand
2X 8P HV100 REC CON. TE, 7.0MM,TIN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2X 8P HV100 REC CON. TE, 7.0MM,TIN
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 8
- Number of Rows = Dual
- Standard Profile
Search Keywords: 2153088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215308-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,146
Can Ship immediately
MOQ for In Stock Qty:
88
MOQ for out of Stock Qty:
88
31 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
88
$3.99
176
$3.98
264
$3.97
528
$2.44
792
$1.93
1,056 +
$1.90
Click for Quote
Log in
to unlock special pricing