Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215307-7

2X7P HV100 REC CON. TE, 7.0MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2027
BOX Packaging
Certificate of Compliance
Description +
2X7P HV100 REC CON. TE, 7.0MM
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 7
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 2153077
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 215307-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 215307-7 discontinued?
Yes, 215307-7 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 215307-7 RoHS compliant?
Yes, 215307-7 is RoHS compliant.
What is the lead time for 215307-7?
The standard lead time for 215307-7 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,439
Can Ship immediately
On Order:
2,496   can ship 11/18/26
Manufacturer Stock:
5,218 can ship
Minimum Order Quantity:
104
Order Increment:
104
50 Weeks can ship 10/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
104
$0.897
312
$0.860
520
$0.857
1,040
$0.822
2,600
$0.815
5,096
$0.813
7,592
$0.811
10,088 +
$0.809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!