Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215307-5

2X5P HV100 REC CON. TE, 7.0MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X5P HV100 REC CON. TE, 7.0MM
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 5
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 2153075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    215307-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    144
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 215307-5 RoHS compliant?
Yes, 215307-5 is RoHS compliant.
What is the lead time for 215307-5?
The standard lead time for 215307-5 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,456   can ship 6/16/27
Minimum Order Quantity:
144
Order Increment:
144
51 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
144
$0.898
288
$0.863
576
$0.828
1,008
$0.800
2,592
$0.752
5,040
$0.685
7,632
$0.665
10,080 +
$0.622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!