Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215307-4

2X4P HV100 REC CON. TE, 7.0MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X4P HV100 REC CON. TE, 7.0MM
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 4
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 2153074
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 215307-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 184
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 215307-4 RoHS compliant?
Yes, 215307-4 is RoHS compliant.
What is the lead time for 215307-4?
The standard lead time for 215307-4 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
184
Order Increment:
184
50 Weeks can ship 11/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
184
$1.147
368
$1.080
552
$0.905
1,104
$0.882
2,576
$0.850
5,152
$0.778
7,544
$0.769
10,120 +
$0.744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!