Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215299-5

5P HV100 REC CON. TE, 8.5MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5P HV100 REC CON. TE, 8.5MM
Search Keywords: 2152995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 215299-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 144
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 215299-5 RoHS compliant?
Yes, 215299-5 is RoHS compliant.
What is the lead time for 215299-5?
The standard lead time for 215299-5 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,385
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
49 Weeks can ship 10/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.512
288
$2.505
576
$2.499
1,008
$2.493
2,016
$1.320
3,024
$0.929
4,032 +
$0.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!