- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215299-4
215299-4
TE Connectivity / AMP Brand
4P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
4P HV100 REC CON. TE, 8.5MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 4
- Number of Rows = Single
- Standard Profile
Search Keywords: 2152994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215299-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
184 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Can Ship immediately
You may purchase all in-stock quantity of 736
Stock lot only:
736
Minimum Order Quantity:
7728
Order Increment:
184
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$0.6028
7,728
$0.5480
10,120
$0.5210
15,088 +
$0.5140
Click for Quote
Log in
to unlock special pricing