- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215299-3
215299-3
TE Connectivity / AMP Brand
3P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
3P HV100 REC CON. TE, 8.5MM
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- HV-100
- 3 Positions
Search Keywords: 2152993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215299-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,765
Ships today, if you order in
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
Order Increment:
240
50 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
240
$0.9662
480
$0.9638
720
$0.9614
1,200
$0.9590
1,680
$0.9566
3,360
$0.5886
5,040
$0.4660
6,720 +
$0.4567
Click for Quote
Log in
to unlock special pricing