- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215297-8
215297-8
TE Connectivity / AMP Brand
8P HV100 REC CON. TE, 7.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
8P HV100 REC CON. TE, 7.0MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 8
- Number of Rows = Single
- Standard Profile
Search Keywords: 2152978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215297-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
Buy all 503 in-stock or the regular minimum order quantity of 1000
Stock lot only:
503
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
51 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$2.2198
1,000
$2.0180
2,500
$2.0130
3,388
$2.0080
6,776
$1.0600
10,164
$0.7290
13,552 +
$0.7140
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments