Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215297-2

Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Receptacle - AMPMODU HV-100 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Receptacle - AMPMODU HV-100 Series.
Product Highlights:
  • Receptacle
  • HV-100
  • Number of Positions = 2
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 2152972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    215297-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    376
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 215297-2 RoHS compliant?
Yes, 215297-2 is RoHS compliant.
What is the lead time for 215297-2?
The standard lead time for 215297-2 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,402
Can Ship immediately
Minimum Order Quantity:
376
Order Increment:
376
53 Weeks can ship 11/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
376
$0.4556
752
$0.4462
1,128
$0.4407
2,632
$0.4292
5,264
$0.4199
7,520
$0.4150
10,152
$0.3916
15,040 +
$0.3866
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!