- Home ›
- All Products›
- 215282-9
215282-9
TE Connectivity / AMP Brand
MASS TERMINATION
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MASS TERMINATION
Search Keywords: 2152829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215282-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
12500 -
Sealable:No
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:3 A
-
Crimp Type:IDC
-
Terminal Transmits:0 – 24 A (Low Power)
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Packaging Quantity:12500
-
Wire Size:26 – 22 AWG, .13 – .35 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature (Max):80 °C, 85 °C, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Mating Tab Width:.025 in, .64 mm
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, 25 AWG, 26 AWG, .13 mm², .17 mm², .2 mm², .25 mm², .3 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.64mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
137,500
$2.113
275,000
$1.079
412,500
$0.734
550,000 +
$0.720
Click for Quote
Log in
to unlock special pricing