- Home ›
- All Products›
- 215267-3
215267-3
TE Connectivity / AMP Brand
AMPMODU,BREAK-AWAY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU,BREAK-AWAY
Search Keywords: 2152673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215267-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Header Type:Breakaway
-
Housing Material:Thermoplastic
-
Insulation Resistance:5000 MΩ
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Rows:1
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
UL Rating:Recognized
-
Number of Positions:3
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:12000
-
Mating Alignment:Without
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Housing Temperature Rating:Standard
-
Board-to-Board Configuration:Parallel
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:1.27 µm
-
Circuit Application:Signal
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Type:Pin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector System:Board-to-Board
-
PCB Mount Retention:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Mount Orientation:Vertical
-
Packaging Type:Box
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$4.58
6,000
$2.34
9,000
$1.59
12,000 +
$1.56
Click for Quote
Log in
to unlock special pricing