- Home ›
- All Products›
- 215267-2
215267-2
TE Connectivity / AMP Brand
AMPMODU,BREAK-AWAY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU,BREAK-AWAY
Search Keywords: 2152672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215267-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:1.27 µm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Phosphor Bronze
-
Housing Material:Thermoplastic
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Sealable:No
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Mount Retention Type:Action/Compliant Tail
-
Housing Temperature Rating:Standard
-
Mating Alignment:Without
-
Number of Positions:2
-
Connector Mounting Type:Board Mount
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Connector Contact Load Condition:Fully Loaded
-
Insulation Resistance:5000 MΩ
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Header Type:Breakaway
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:1
-
Contact Current Rating (Max):3 A
-
UL Rating:Recognized
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:12000
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Agency/Standard:CSA , UL
-
Primary Product Color:Green
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$4.03
6,000
$2.06
9,000
$1.40
12,000 +
$1.37
Click for Quote
Log in
to unlock special pricing