- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1520237-4
TE Connectivity / AMP Brand
2-1520237-4
Switch Toggle DPST Baton Toggle Screw 8A 250VAC 250VDC 372.85VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 16.28 mm
- Toggle Style = Baton
- Bushing Length = 8.74 mm
- Termination Type = Screw-In Terminal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1520237-4
-
Alias/AKA:7321K3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Baton Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:47.63 x 20.62 x 44.86 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.