- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1520230-2
2-1520230-2
TE Connectivity / AMP Brand
Switch Toggle ON OFF DPST Round Lever Screw 20A 250VAC Panel Mount with Threads
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF DPST Round Lever Screw 20A 250VAC Panel Mount with Threads
Product Highlights:
- 7402 Series
- AC
- Switch Style = Toggle
- Switch Type = On/Off
- Horsepower Rating = Not Rated
Search Keywords: 215202302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1520230-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:67.08 x 32.54 x 64.69 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.