- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1520228-5
2-1520228-5
TE Connectivity / AMP Brand
7361K5=T-PAK for 0-1520228-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7361K5=T-PAK for 0-1520228-5
Product Highlights:
- 7361 Series
- AC/DC
- Switch Style = Toggle
- Switch Type = On/Off
- Horsepower Rating = 1.5HP @ 125-250VAC
Search Keywords: 215202285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1520228-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:57.15 x 25.4 x 52.22 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$72.45
50
$44.83
100
$44.38
250
$43.94
500
$43.50
750
$43.07
1,000 +
$42.63
Click for Quote
Log in
to unlock special pricing
Older Equivalent
ROHs Equivalent