- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1520204-1
2-1520204-1
TE Connectivity / AMP Brand
Switch Toggle DPDT Baton Toggle Screw 15A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPDT Baton Toggle Screw 15A 250VAC 250VDC Panel Mount with Threads
Search Keywords: 215202041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1520204-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@125VAC 125VDC@(CSA/UL) A
-
Actuator Style:Baton Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.