- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1520135-2
2-1520135-2
TE Connectivity / AMP Brand
Switch Toggle DPST Ball Lever Screw 16A 250VAC 250VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle DPST Ball Lever Screw 16A 250VAC 250VDC Panel Mount with Threads
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 12.70 mm
- Toggle Style = BALL
- Bushing Length = 11.50 mm
- Termination Type = Screw-In Terminal
Search Keywords: 215201352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1520135-2
-
Alias/AKA:7320K13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:16@125VAC 125VDC A
-
Actuator Style:Ball Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:47.62 x 20.62 x 42.42 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
3
$140.67
25
$140.31
50
$139.96
100
$139.61
200
$71.31
300
$48.54
400 +
$47.57
Click for Quote
Log in
to unlock special pricing