- Home ›
- All Products›
- 2151925-1
TE Connectivity / AMP Brand
2151925-1
OCEAN_2.0_APPLICATOR-S-055F055F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2151925-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8207306062 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Applicator & Product Style: | OCEAN |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Alignment Aids: | Alignment Gauge , Camera |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Wire Crimp Width: | .055 in, 1.4 mm |
| Crimp Type: | F-Crimp |