Image is representational - see mfr. specs

OCEAN-2.0-APPLICATOR-S-078F102F

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

Не соблюдается
Blank Упаковка
Certificate of Compliance Guarantee
Описание +
OCEAN-2.0-APPLICATOR-S-078F102F
Search Keywords: 21517851
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    2151785-1
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8207306062
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Applicator & Product Style:
    OCEAN
  • Application Interface:
    Male Adapter Post - Atlantic Style
  • Terminator Type:
    30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
  • Wire Crimp Width:
    .078 in, 1.98 mm
  • Service Options:
    Capability Study , Crimped Samples , Cross Section - Photograph
  • Alignment Aids:
    Alignment Gauge , Camera
  • Crimp Type:
    F-Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
7 Weeks Можно отправить 25/6/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$3,545.39
3
$3,453.31
5 +
$3,409.04
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!