- Ana Sayfa ›
- All Products›
- 2151718-1
2151718-1
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-078F098F
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Blank Paketleme
Certificate of Compliance Guarantee
tanım
+
OCEAN-2.0-APPLICATOR-S-078F098F
Search Keywords: 21517181
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2151718-1
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator & Product Style:OCEAN
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Wire Crimp Width:.078 in, 1.98 mm
-
Crimp Type:F-Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
7 Weeks
Gemi olabilir
7.20.26
PRICE (USD)
MİKTAR
Unit Price
1
$3,545.39
3
$3,453.31
5 +
$3,409.04
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için