- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-151680-0
2-151680-0
TE Connectivity / AMP Brand
2 WAY MATE-N-LOK SOC HSG NAT.A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 WAY MATE-N-LOK SOC HSG NAT.A
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Accepts Contact Gender = Pin
- In-Line Contact Layout
Search Keywords: 21516800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-151680-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,250
$0.9043
2,500
$0.5565
3,750
$0.4405
5,000 +
$0.4317
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments