- Home ›
- All Products›
- 2151545-1
2151545-1
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-080F120F
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN-2.0-APPLICATOR-S-080F120F
Search Keywords: 21515451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151545-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Alignment Aids:Alignment Gauge , Camera
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Wire Crimp Width:.08 in, 2.03 mm
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$3,555.52
3
$3,463.18
5 +
$3,418.78
Click for Quote
Log in
to unlock special pricing