- 首页 ›
- All Products›
- 2151490-2
2151490-2
TE Connectivity / AMP Brand
OCEAN_2.0_Applicator-S-037F
产品说明书 附件 Notify Me
不符合 RoHS 规定
Pack 包装
Certificate of Compliance Guarantee
描述
+
OCEAN_2.0_Applicator-S-037F
Search Keywords: 21514902
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:2151490-2
-
计量单位:Per Each
-
RoHS:No
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Width:.037 in, .94 mm
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
7 Weeks
可以发货
7/27/26