- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 2151204-1
2151204-1
TE Connectivity / AMP Brand
Applicator - Mechanical Feed - OCEAN - Male Adapter Post - Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40mm (1 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Blank Packaging
Certificate of Compliance Guarantee
Description
+
Applicator - Mechanical Feed - OCEAN - Male Adapter Post - Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40mm (1.62") Stroke Terminator.
Search Keywords: 21512041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151204-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1
can ship 6/24/26
Price (USD)
Qty
Unit Price
1
$3,453.44
3
$3,436.17
5 +
$3,418.99
Click for Quote
Log in
to unlock special pricing
Accessories