- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 2151109-1
2151109-1
TE Connectivity / AMP Brand
Applicator - Mechanical Feed - OCEAN - Male Adapter Post, Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40 mm (1 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Applicator - Mechanical Feed - OCEAN - Male Adapter Post, Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40 mm (1.62") Stroke Terminator.
Search Keywords: 21511091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151109-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Aids:Alignment Gauge , Camera
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent