- Home ›
- All Products›
- 2151090-2
2151090-2
TE Connectivity / AMP Brand
OCEAN_2.0_Applicator-S-070F080BX
Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN_2.0_Applicator-S-070F080BX
Search Keywords: 21510902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151090-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Wire Crimp Width:.07 in, 1.78 mm
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$4,685.39
3
$4,505.19
5 +
$4,493.92
Click for Quote
Log in
to unlock special pricing