- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 2151032-2
2151032-2
TE Connectivity / AMP Brand
Applicator - Pneumatic Feed - OCEAN - Male Adapter Post / Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40mm (1. ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Applicator - Pneumatic Feed - OCEAN - Male Adapter Post / Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40mm (1.62") Stroke Terminator.
Search Keywords: 21510322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151032-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 6/8/26
10 Weeks
can ship
8/3/26
Accessories