- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2151025-1
TE Connectivity / AMP Brand
2151025-1
OCEAN_2.0_APPLICATOR-S-090F200F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2151025-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8462290050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Feed Type: | Mechanical |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Applicator & Product Style: | OCEAN |
| Alignment Aids: | Alignment Gauge , Camera |
-
This product is discontinued, but still in stock.
-