- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 2151017-1
TE Connectivity / AMP Brand
2151017-1
Applicator - Mechanical Feed - OCEAN - Male Adapter Post, Atlantic Style Interface - 30mm (1.12") Stroke Terminator / 40 mm (1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2151017-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8462290050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Alignment Aids: | Alignment Gauge , Camera |
-
This product is discontinued, but still in stock.