- Ana Sayfa ›
- All Products›
- 2150920-2
2150920-2
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-140F180F
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Pack Paketleme
Certificate of Compliance Guarantee
tanım
+
OCEAN-2.0-APPLICATOR-S-140F180F
Search Keywords: 21509202
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2150920-2
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Width:.14 in, 3.56 mm
-
Alignment Aids:Alignment Gauge , Camera
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Crimp Type:F-Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
7 Weeks
Gemi olabilir
6.25.26
PRICE (USD)
MİKTAR
Unit Price
1
$4,685.39
3
$4,505.19
5 +
$4,493.92
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için