- Home ›
- All Products›
- 2150873-2
TE Connectivity / AMP Brand
2150873-2
OC-AT-E-FA-080F130F-001-0056
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
OC-AT-E-FA-080F130F-001-0056
Search Keywords: 21508732
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2150873-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8466944000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Applicator & Product Style: | OCEAN |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator |
| Wire Crimp Width: | .08 in, 2.03 mm |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Alignment Aids: | Alignment Gauge , Camera |
| Crimp Type: | F-Crimp |
Frequently Asked Questions
Is 2150873-2 RoHS compliant?
Yes, 2150873-2 is RoHS compliant.
What is the lead time for 2150873-2?
The standard lead time for 2150873-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$3,619.01
3
$3,431.02
5 +
$3,387.03
Click for Quote
Log in
to unlock special pricing