Available Replacements
Alternative Packaging
7-215083-6 7-215083-6 TE Connectivity / AMP Brand
7-215083-6

TE Connectivity / AMP Brand

In Stock: 3,500

Minimum Order: 250

View Product
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

215083-6

MICRO-MATCH MOW.06P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICRO-MATCH MOW.06P
Product Highlights:
  • Connector
  • Connector Type = Male-On-Wire
  • Number of Positions = 6
  • Terminate To Ribbon Cable
  • Reel
Search Keywords: 2150836
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    215083-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    230 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 215083-6?
The recommended replacement for 215083-6 is 2178712-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 215083-6 RoHS compliant?
Yes, 215083-6 is RoHS compliant.
What is the lead time for 215083-6?
The standard lead time for 215083-6 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,850
Can Ship immediately
Minimum Order Quantity:
1000
29 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2985
2,500
$0.2927
5,000
$0.2800
7,500
$0.2793
10,000
$0.2780
15,000
$0.2761
25,000 +
$0.2527
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!