- Home ›
- All Products›
- 2149490-8
2149490-8
TE Connectivity / AMP Brand
SFP+ Assy 2x8 Sprg No Lp Sn
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ Assy 2x8 Sprg No Lp Sn
Search Keywords: 21494908
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2149490-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Pluggable I/O Applications:SFP+
-
Cage Material:Nickel Silver
-
Sealable:No
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Heat Sink Compatible:No
-
Cage Type:Stacked
-
Form Factor:SFP+
-
Circuit Application:Signal
-
Number of Ports:16
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Port Matrix Configuration:2 x 8
-
UL Flammability Rating:UL 94V-0
-
Data Rate (Max):16 Gb/s
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Number of Positions:320
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Tail Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.032 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -65 – 221 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Packaging Method:Tray
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Contact Mating Area Plating Material Thickness:.76 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12
$268.77
24
$142.29
36
$100.13
48 +
$98.13
Click for Quote
Log in
to unlock special pricing