- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2149375-1
TE Connectivity / AMP Brand
2149375-1
MiniSAS HD 1x4 Rec Assy
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2149375-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Mini-SAS
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Pitch:N/A
-
Number of Contacts:144
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A