- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2149027-1
TE Connectivity / AMP Brand
2149027-1
MiniSAS HD 1x1 Rec Assy
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2149027-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Mini-SAS |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | PRESS FIT |
| Number of Contacts: | 36 |