Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1489841-1

Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 214898411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1489841-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: DIMM Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2 mm
Number of Contacts: 240
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-1489841-1 discontinued?
Yes, 2-1489841-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-1489841-1 RoHS compliant?
Yes, 2-1489841-1 is RoHS compliant.
What is the lead time for 2-1489841-1?
The standard lead time for 2-1489841-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999
Can Ship immediately
Minimum Order Quantity:
19
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$4.64
64
$4.15
128
$4.06
256
$3.97
512
$3.89
1,024
$3.83
2,560
$3.78
5,056 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!