Image is representational - see mfr. specs

SMA B/HD SKT RCPT PSS

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
SMA B/HD SKT RCPT PSS
Search Keywords: 214789660
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2-1478966-0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • RF Connector Coupling Mechanism:
    Threaded
  • Cable Connector Orientation:
    Straight
  • Connector Product Type:
    Connector Assembly
  • RF Interface:
    SMA
  • Number of Positions:
    1
  • Impedance:
    50 Ω
  • Sealable:
    No
  • Grade:
    Professional
  • Body Material Finish:
    Passivated
  • Packaging Method:
    Box
  • Panel Attachment Style:
    Rear Mount
  • Operating Frequency:
    26 GHz
  • Dielectric Material:
    PTFE
  • RF Connector Center Contact Material:
    Beryllium Copper
  • Connector System:
    Cable-to-Panel
  • Packaging Quantity:
    100
  • RF Connector Style:
    Receptacle
  • RF Connector Center Contact Plating Material:
    Gold
  • RF Connector Contact Configuration:
    Captivated Contacts
  • Connector Mounting Type:
    Panel Mount
  • RF Contact Captivation Method:
    Solder
  • Termination Method to Wire & Cable:
    Solder Terminal
  • Body Material:
    Stainless Steel
  • Detent:
    Without
  • Number of Coaxial Contacts:
    1
  • Lockwasher Material:
    Mild Steel
  • Panel Thickness (Recommended):
    .126 in, 3.2 mm
  • Product Length:
    .669 in, 17 mm
  • RF Connector Mated Outer Diameter (Approximate):
    .25 in, 6.35 mm
  • RF Connector Center Contact Underplating Material:
    Copper , Nickel
  • Operating Temperature Range:
    -65 – 165 °C, -85 – 329 °F
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
750
çoklu:
50
9 Weeks Gemi olabilir 8.3.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
750
$14.10
1.500
$7.20
2.250
$4.90
3.000 +
$4.80
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!